B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-948
- Mfr. Part No.:
- 8EI2X2MWS10.A200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,390.09
(exc. VAT)
€2,939.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,390.09 |
*price indicative
- RS Stock No.:
- 682-948
- Mfr. Part No.:
- 8EI2X2MWS10.A200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1.25kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1.25kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive delivers sophisticated control solutions, featuring an Advanced architecture designed for dynamic automation environments. This powerful drive supports a range of connectivity options, including an integrated digital multi-encoder interface, making it suitable for precision motor control applications. With versatility in power supply configurations and a robust design, it manages demanding operational conditions while maximising efficiency and reliability. It boasts CE and UL certifications, ensuring compliance with international safety standards, and is tailored to meet the needs of modern industrial systems.
Supports 1 plug-in module slot for expanded functionality
CE and UL compliant for enhanced safety standards
Power dissipation calculations ensure optimal performance under load
Continuous power output of up to 1.25 kVA allows for demanding applications
Integrated line filter per EN 61800-3 which ensuring a cleaner power supply
Capable of handling inrush currents up to 22 A for greater reliability
Temperature operational range from -25°C to 55°C for diverse environments
Max motor cable lengths adaptable to various switching frequencies
Overload and short-circuit protection features improve operational safety
Related links
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- Toggle Clamp | Spring Clamps
