B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 686-913
- Mfr. Part No.:
- 8EI2X2MWT10.C200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,287.31
(exc. VAT)
€5,273.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,287.31 |
*price indicative
- RS Stock No.:
- 686-913
- Mfr. Part No.:
- 8EI2X2MWT10.C200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to facilitate precise motion control in various industrial applications. This versatile module engineered for wall mounting, optimally integrating with your existing systems while providing exceptional performance with minimal footprint. It supports a network of digital multi-standard encoder interfaces, making it Ideal for complex motion systems. With comprehensive certifications including CE and UL, this drive ensures safety and reliability in a wide range of environments. Its robust power conversion capabilities and Advanced functionalities make it a VITAL component for sophisticated automation solutions.
Supports 1 slot for plug-in modules which enhancing customisation options
Maximum installed load of 3.75 kVA ensures efficient power management
Integrated line filter per EN 61800-3, promoting compliance and safety
Continuous power capabilities up to 1.5 kW ensure robust performance
Configurable encoder interfaces allow for easy adaptation to various encoder types
Overload and short-circuit protection enhances operational safety
Mains input voltage ranges from 110 to 230 VAC, providing flexibility for equipment integration
Ideal ambient operating conditions between -25°C and 55°C, suitable for diverse industrial environments
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
