Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB
- RS Stock No.:
- 117-6678
- Distrelec Article No.:
- 300-60-472
- Mfr. Part No.:
- FLK-1664FC DE
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€2,459.00
(exc. VAT)
€3,024.57
(inc. VAT)
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2,459.00 |
*price indicative
- RS Stock No.:
- 117-6678
- Distrelec Article No.:
- 300-60-472
- Mfr. Part No.:
- FLK-1664FC DE
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | Phase to Neutral, Phase to Earth | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 1664FC | |
| RCD Ramp Test | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 500V ac/dc | |
| Test Type | Insulation Resistance, Frequency, Miniature GPS, Wiring Polarity, MOSFET, Continuity, Resistance, RCD Test, Voltage, Phase Sequence Test | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| RCD Test Type | Type S, AC, Type G | |
| Remote Switch Mode | Yes | |
| Height | 125mm | |
| Width | 250mm | |
| Standards/Approvals | EN/IEC 610102034, EN/IEC 610101, CSA, CE | |
| Weight | 1.3kg | |
| Length | 100mm | |
| Test Standards | EN, IEC 61010-2-034, IEC 61010-1 | |
| IP Rating | IP40 | |
| Maximum Continuity Resistance | 2000Ω | |
| Safety Category Voltage | 300V, 500V | |
| Minimum Continuity Resistance | 20Ω | |
| Safety Category Level | CAT IV, CAT III | |
| Battery Type | AA | |
| Power Source | Battery | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type Phase to Neutral, Phase to Earth | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number 1664FC | ||
RCD Ramp Test Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 500V ac/dc | ||
Test Type Insulation Resistance, Frequency, Miniature GPS, Wiring Polarity, MOSFET, Continuity, Resistance, RCD Test, Voltage, Phase Sequence Test | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
RCD Test Type Type S, AC, Type G | ||
Remote Switch Mode Yes | ||
Height 125mm | ||
Width 250mm | ||
Standards/Approvals EN/IEC 610102034, EN/IEC 610101, CSA, CE | ||
Weight 1.3kg | ||
Length 100mm | ||
Test Standards EN, IEC 61010-2-034, IEC 61010-1 | ||
IP Rating IP40 | ||
Maximum Continuity Resistance 2000Ω | ||
Safety Category Voltage 300V, 500V | ||
Minimum Continuity Resistance 20Ω | ||
Safety Category Level CAT IV, CAT III | ||
Battery Type AA | ||
Power Source Battery | ||
Display Type LCD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Fluke Multifunction Tester, 500V Maximum Voltage Measurement, 1000V Insulation Test Voltage - FLK-1664FC DE
Features & Benefits
• Portable continuity tester 1mA uses 1mA test current for sensitive conductor checks
• Loop impedance tester phase to earth offers L-PE and L-N loop assessment for PSC/PEFC calculation
• RCD ramp test tester performs stepped ramp tests from 30% to 110% of rated current
• Multifunction electrician tester 500V measures AC/DC voltages to 500V with 0.8% accuracy
• CAT IV 300V CAT III 500V tester provides overvoltage protection for varied installation tiers
**Applications**
• Ideal for motor winding continuity and resistance verification
• Used for on-site RCD performance validation including tripping time measurement
• Can be used for calculating prospective earth fault and short-circuit currents
• Used with distribution boards for wiring polarity and phase-sequence checks
How is data exported for reporting and analysis?
What power source and battery life provisions are used for fieldwork?
Which RCD types and test modes are supported during protection verification?
How does it compensate for test leads and mains cord resistance?
What environmental sealing and safety standards does it meet?
Related links
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1664FC DE Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1664FC SCH FTT KIT Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1674FC IT/DK /FEV300 Multifunction Tester 1kV Earth Resistance Measurement With USB Type C
- Fluke SMFT-1000 Solar Tools Kit Multifunction Tester 1kV Earth Resistance Measurement With Optical USB
