Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB

Subtotal (1 unit)*

€2,459.00

(exc. VAT)

€3,024.57

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,459.00

*price indicative

RS Stock No.:
117-6679
Distrelec Article No.:
300-60-461
Mfr. Part No.:
FLK-1664FC CH
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multifunction Tester

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

Model Number

1664FC

RCD Ramp Test

Yes

Insulation Test Voltage

1kV

Maximum Voltage Measurement

500V ac/dc

Test Type

Resistance, Voltage, Wiring Polarity, Continuity, Frequency, Insulation Resistance, Miniature GPS, MOSFET, Phase Sequence Test, RCD Test

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

10mA

RCD Test Type

AC, Type G, Type S

Weight

1.3kg

Width

250mm

Remote Switch Mode

Yes

Length

100mm

Height

125mm

IP Rating

IP40

Minimum Continuity Resistance

20Ω

Power Source

Battery

Safety Category Voltage

500V

Battery Type

AA

Safety Category Level

CAT III, CAT IV

Display Type

LCD

Maximum Continuity Resistance

2000Ω

RoHS Status: Exempt

COO (Country of Origin):
GB

Fluke Multifunction Tester, 500V Safety Category Voltage, 1000V Insulation Test Voltage - FLK-1664FC CH


This multifunction tester is a handheld instrument for verifying fixed electrical installations in domestic, commercial and industrial environments. It performs a sequence of essential installation tests including loop impedance, RCD, insulation, continuity and wiring polarity checks, and can transfer results wirelessly for off-site review via Cloud storage and smartphone integration.

Features and Benefits:


• Auto Test sequence reduces manual connections and saves time
• Insulation PreTest halts tests when appliances are detected
• Insulation test voltage up to 1000V for wide-range diagnostics
• Continuity at 10mA with up to 2000Ω range for motor windings
• Measures loop impedance phase-to-earth with mΩ resolution
• RCD ramp and automatic tests for AC, Type G and Type S

Applications


• Suitable for verifying EV charging station DC monitors
• Ideal for validating protective RCD operation on installations
• Used for earth resistance measurement on site earthing systems
• Can be used for phase sequence and MOSFET diagnostics
• Used with Cloud workflows for remote result sharing

How is measurement data transferred and stored?


Measurements can be sent wirelessly to a smartphone and saved to Cloud storage for later retrieval and certificate generation.

What battery type and power source does it use?


It is battery powered using AA cells and operates independently of mains power.

Which Interface options are available for downloading data?


The unit provides USB connectivity and wireless transfer via a mobile app for data management.

How does the tester protect connected equipment during insulation testing?


An insulation pretest detects connected appliances and issues Visual and audible warnings while stopping the insulation test.

What environmental protection and safety categories apply?


The handheld tester has an IP40 ingress protection rating and meets overvoltage categories CAT III and CAT IV with 500V safety capability.

Standards

IEC 60364

Supplied with

The Fluke 1664 FC comes with 6 x AA (LR6) cell batteries, CI600 hard carrying case, zero adapter, heavy-duty mains cord, test lead set, padded carrying/waist strap, quick reference guide, TP165X remote control probe & lead set (FTP used probes - UK only) and User's manual on CD-ROM.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy