DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- RS Stock No.:
- 215-696
- Mfr. Part No.:
- DNPT28R50HDZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€82.36
(exc. VAT)
€101.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €82.36 | €0.037 |
*price indicative
- RS Stock No.:
- 215-696
- Mfr. Part No.:
- DNPT28R50HDZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 33° Paper Tape Stick Nails is a durable and reliable fastening solution. With a shank type of Ring and a diameter of 2.8 mm, these nails are compatible with various Dewalt nail guns.
Hot dip galvanised for enhanced resistance to corrosion
Comes in a box quantity of 1200 for convenience
Ring shank type for improved grip and stability
Compatible with DPN692, DPN695, DGN9033, DPN9033SM, DPN9033, DPN10033 nail guns
Related links
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Nail; 75 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 50 mm x 4.4 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.6 mm;
