DeWALT Galvanised Nail; 45 mm x 1.25 mm;
- RS Stock No.:
- 216-210
- Mfr. Part No.:
- DNBT1845GZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 5000 units)*
€37.60
(exc. VAT)
€46.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €37.60 | €0.008 |
*price indicative
- RS Stock No.:
- 216-210
- Mfr. Part No.:
- DNBT1845GZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 45mm | |
| Diameter | 1.25mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 45mm | ||
Diameter 1.25mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT paper tape stick nails are designed for use with various nail guns, ensuring compatibility with a range of tools. With a galvanised finish and barbed, plain, or ring shank, these 18 gauge nails are versatile and durable, making them ideal for a variety of projects.
Paper tape stick nails with hot dipped & stainless steel finish
Barbed, plain, or ring shank for secure fastening
Box Quantity of 5000 nails for long-lasting use
Compatible with DPN1850, DPN1850PP, DCN680 nail guns
Diameter of 1.25 mm for precise and accurate nailing
Related links
- DeWALT Galvanised Nail; 45 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- DeWALT Galvanised Nail; 35 mm x 1.25 mm;
