DeWALT Galvanised Nail; 45 mm x 1.25 mm;
- RS Stock No.:
- 216-213
- Mfr. Part No.:
- DNBT1845SZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 5000 units)*
€203.53
(exc. VAT)
€250.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €203.53 | €0.041 |
*price indicative
- RS Stock No.:
- 216-213
- Mfr. Part No.:
- DNBT1845SZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Brad Nails | |
| Finish | Galvanised | |
| Length | 45mm | |
| Diameter | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Brad Nails | ||
Finish Galvanised | ||
Length 45mm | ||
Diameter 1.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brad Nails (18 Gauge) with a galvanised or stainless steel surface finish, is a reliable choice for your woodworking projects. With a box quantity of 5000, these stainless steel nails are compatible with DPN1850, DPN1850PP, and DCN680 nailers.
1.25 mm diameter for precise and accurate nailing
Galvanised or stainless steel finish for durability and corrosion resistance
Box quantity of 5000 for extended usage without frequent refilling
Compatible with various Dewalt nailers for versatility in applications
Related links
- DeWALT Galvanised Nail; 45 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- DeWALT Galvanised Nail; 35 mm x 1.25 mm;
