Advantech 2 Port Universal PCI CAN MCU Card
- RS Stock No.:
- 718-770
- Mfr. Part No.:
- PCI-1680
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€272.93
(exc. VAT)
€335.70
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.93 |
*price indicative
- RS Stock No.:
- 718-770
- Mfr. Part No.:
- PCI-1680
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Bus Type | Universal PCI | |
| Product Type | MCU Card | |
| Interface Type | CAN | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 1Mbps | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Bus Type Universal PCI | ||
Product Type MCU Card | ||
Interface Type CAN | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 1Mbps | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The Advantech 2 Port CAN-Bus PCIe Card is a high performance communication Interface designed for reliable data exchange across dual CAN networks. It supports simultaneous operation and ensures stable transmission in demanding industrial environments with integrated isolation protection.
Supports two independent CAN networks
Data transmission speed up to 1 Mbps
16 MHz CAN controller frequency
Optical isolation up to 2500 VDC ensures system safety
Related links
- Advantech 2 Port Universal PCI RS232 Communication Card, 921.6kbps
- Advantech 2 Port PCI Express Serial Card
- Advantech 4 Port Universal PCI RS232 Communication Card, 921.6kbps
- Advantech 2 Port PCI Express RS232 RS485 Communication Card, 921.6kbps
- Advantech 2 Port PCI Express Express Card Data Acquisition Module
- Brainboxes 4 Port Universal PCI, PCI DB9 Connector 9 Pin Male RS232 Serial Card
- Brainboxes 4 Port Universal PCI DB9 Connector 9 Pin Male RS232 Serial Card
- Advantech 1 Port PCI Serial Card
