Schmersal EX-BNS 250 Series Magnetic Non-Contact Safety Switch, Fibreglass Reinforced Thermoplastic Housing, 24V dc, NC,

Subtotal (1 unit)*

€155.44

(exc. VAT)

€191.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€155.44

*price indicative

RS Stock No.:
283-8294
Mfr. Part No.:
EX-BNS 250-11Z-3GD 3M
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Non-Contact Safety Switch

Body Style

Block

Safety Contacts

NC, NO

Housing Material

Fibreglass Reinforced Thermoplastic

Connection Type

Cable

Actuator Type

Magnetic

Sensor Principle

Magnetic

Actuator Included

No

Switching Current

0.1A

Switching Distance

14 mm

Series

EX-BNS 250

Switching DC Voltage

24V dc

IP Rating

IP67

Width

15mm

Standards/Approvals

EN IEC 60079-15, EN IEC 60079-0, EN 60079-31, EN ISO 13849-1

Length

37mm

Hazardous Area Certification

ATEX

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensor is Insensitive to transverse misalignment and has Explosion protection for ATEX Zones 2 and 22.

No mechanical wear

Thermoplastic enclosure

Related links