Teng Tools Slotted Socket Driver, 1/4 in Tip, 555mm Overall
- RS Stock No.:
- 810-678
- Mfr. Part No.:
- MD514L
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€30.48
(exc. VAT)
€37.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.48 |
*price indicative
- RS Stock No.:
- 810-678
- Mfr. Part No.:
- MD514L
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Driver | |
| Tip Type | Slotted | |
| Screwdriver Type | Long Reach | |
| Tip Size | 1/4 in | |
| Overall Length | 555mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Driver | ||
Tip Type Slotted | ||
Screwdriver Type Long Reach | ||
Tip Size 1/4 in | ||
Overall Length 555mm | ||
Handle Material Bi-Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools flexible socket driver is designed for accessing tight spaces with ease, offering an overall length of 555mm for optimal reach and adaptability.
Flexible spring wound shaft provides easier access in confined areas
Bi-material handle is ergonomically designed for enhanced comfort during use
Hole in the handle allows for hanging or use as a T handle for extra torque
Net weight of 244g ensures ease of handling without compromising strength
Related links
- Teng Tools Socket Socket Driver 275 mm Blade, 275mm Overall
- Teng Tools Hexagon Bit Driver 555 mm Blade, 555mm Overall
- Teng Tools Slotted Insulated, 6-Piece
- Teng Tools Slotted Standard Screwdriver Set, 14-Piece
- Teng Tools Slotted Standard Screwdriver Set, 9-Piece
- Teng Tools Slotted Standard Screwdriver Set, 5-Piece
- Teng Tools Slotted, 98-Piece
- Teng Tools Slotted Insulated, 7-Piece
