Teng Tools Nut Driver Screwdriver Set, 115mm Overall
- RS Stock No.:
- 838-231
- Mfr. Part No.:
- TTXND
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€176.28
(exc. VAT)
€216.82
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.28 |
*price indicative
- RS Stock No.:
- 838-231
- Mfr. Part No.:
- TTXND
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Tip Type | Nut Driver | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Nut Driver | |
| Overall Length | 115mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Tip Type Nut Driver | ||
Product Type Screwdriver Set | ||
Screwdriver Type Nut Driver | ||
Overall Length 115mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
- COO (Country of Origin):
- TW
The Teng Tools nut driver set provides a comprehensive collection of nine high-quality nut drivers designed for versatility in various applications, ensuring precision and durability during use.
6-point socket ends deliver a perfect fit
Constructed from chrome vanadium for enhanced strength
Ergonomically designed bi-material handle allows for high torque applications
Features a hanging hole for T-handle use or fall protection
Moulded handle around the blade maximises torque capacity
Organised in a tool tray module for efficient storage
Related links
- Teng Tools Nut Driver 288mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
