Univision 3.28in Blue Passive matrix OLED Display 256 x 64pixels SPI Interface
- RS Stock No.:
- 554-184
- Mfr. Part No.:
- DD-25664BE-3A
- Manufacturer:
- Univision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 554-184
- Mfr. Part No.:
- DD-25664BE-3A
- Manufacturer:
- Univision
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univision | |
| Diagonal Display Size | 3.28in | |
| Viewing Area Dimensions | 78.78 x 21.18mm | |
| Matrix Type | Passive | |
| Display Colours | Blue | |
| Resolution | 256 x 64pixels | |
| Interface Ports | SPI | |
| Dimensions | 27.8 x 88 x 2.2mm | |
| Depth | 2.2mm | |
| Height | 27.8mm | |
| Maximum Operating Temperature | +70°C | |
| Viewing Area Width | 78.78mm | |
| Operating Temperature Range | -30 → +70°C | |
| Width | 88mm | |
| Viewing Area Height | 21.18mm | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Univision | ||
Diagonal Display Size 3.28in | ||
Viewing Area Dimensions 78.78 x 21.18mm | ||
Matrix Type Passive | ||
Display Colours Blue | ||
Resolution 256 x 64pixels | ||
Interface Ports SPI | ||
Dimensions 27.8 x 88 x 2.2mm | ||
Depth 2.2mm | ||
Height 27.8mm | ||
Maximum Operating Temperature +70°C | ||
Viewing Area Width 78.78mm | ||
Operating Temperature Range -30 → +70°C | ||
Width 88mm | ||
Viewing Area Height 21.18mm | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- TW
Related links
- Univision 3.28in Blue Passive matrix OLED Display 256 x 64pixels SPI Interface
- Univision 1.69in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface
- Univision 2.38in Yellow Passive matrix OLED Display 128 x 32pixels COG SPI Interface
- Univision 1.6in Blue Red Passive matrix OLED Display 160 x 128pixels SPI Interface
- Univision 1.69 in Passive matrix Yellow OLED Display 128 x 64 pixel Matrix SPI
- Univision 1.09 in Passive matrix OLED Display 96 x 64 pixel Matrix SPI
- Midas Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
- Display Visions 139.7 mm Passive matrix Yellow OLED Display 256 x 64 pixel COB SPI
