Toshiba TLP184 AC Input Optocoupler, Surface, 5-Pin SOIC

Subtotal (1 tube of 125 units)*

€37.63

(exc. VAT)

€46.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,875 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
125 +€0.301€37.63

*price indicative

RS Stock No.:
168-7809
Mfr. Part No.:
TLP184
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

5

Package Type

SOIC

Input Current Type

AC

Typical Rise Time

5μs

Maximum Input Current

10mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

4%

Typical Fall Time

9μs

Minimum Current Transfer Ratio

50%

Standards/Approvals

UL, CSA

Series

TLP

Automotive Standard

No

COO (Country of Origin):
JP

Photocoupler, Darlington Transistor Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy