Broadcom HCPL-4661-000E DC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 178-3148
- Mfr. Part No.:
- HCPL-4661-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 50 units)*
€202.70
(exc. VAT)
€249.30
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €4.054 | €202.70 |
*price indicative
- RS Stock No.:
- 178-3148
- Mfr. Part No.:
- HCPL-4661-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | UL, CSA | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.75V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals UL, CSA | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-4661-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-J314-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2631-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2630-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-4661-020E DC Input 4-Channel Optocoupler 8-Pin DIP-8
- Broadcom HCPL-7860-000E DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-0630-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-2731-000E DC Input 2-Channel Optocoupler 8-Pin PDIP
