Toshiba TLP2303(E(T DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 206-9737
- Mfr. Part No.:
- TLP2303(E(T
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€16.60
(exc. VAT)
€20.42
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.664 | €16.60 |
| 50 - 50 | €0.597 | €14.93 |
| 75 - 100 | €0.543 | €13.58 |
| 125 + | €0.498 | €12.45 |
*price indicative
- RS Stock No.:
- 206-9737
- Mfr. Part No.:
- TLP2303(E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Open Collector | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 8000% | |
| Minimum Current Transfer Ratio | 900% | |
| Standards/Approvals | UL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Open Collector | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 8000% | ||
Minimum Current Transfer Ratio 900% | ||
Standards/Approvals UL | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP2303 photo couplers consists of a high-speed detector based on the photo-transistor optically coupled to high-speed photodiode-transistor chip. It is mainly used in communication equipment and industrial inverters.
Operating temperature -40 to 125°C
Isolation voltage 3750 Vrms
Related links
- Toshiba TLP2303(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2310(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2704(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2703(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2748(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2368(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2361(E(T DC Input Optocoupler 6-Pin SO
