PicoScope 5000E Series, 5464E, 200 MHz PC Based PC Oscilloscope, 4 Channels
- RS Stock No.:
- 857-866
- Mfr. Part No.:
- PicoScope 5464E
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€4,194.00
(exc. VAT)
€5,158.62
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,194.00 |
*price indicative
- RS Stock No.:
- 857-866
- Mfr. Part No.:
- PicoScope 5464E
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | PC Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | 5464E | |
| Oscilloscope Type | PC Based | |
| Oscilloscope Form | Portable | |
| Memory Depth | 1000Mpts | |
| Interface Type | USB | |
| Sample Rate Random | 2.50G samples/s | |
| Series | PicoScope 5000E | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Width | 173mm | |
| Depth | 221mm | |
| Height | 30mm | |
| Maximum Time Base | 5000s/div | |
| Minimum Time Base | 1ns/div | |
| Waveform Refresh Rate | 300000waveforms/s | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Rise Time | 1.75ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Plug Type | USB | |
| Power Source | USB | |
| Vertical Resolution | 16 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type PC Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number 5464E | ||
Oscilloscope Type PC Based | ||
Oscilloscope Form Portable | ||
Memory Depth 1000Mpts | ||
Interface Type USB | ||
Sample Rate Random 2.50G samples/s | ||
Series PicoScope 5000E | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Width 173mm | ||
Depth 221mm | ||
Height 30mm | ||
Maximum Time Base 5000s/div | ||
Minimum Time Base 1ns/div | ||
Waveform Refresh Rate 300000waveforms/s | ||
Minimum Vertical Sensitivity 1mV/div | ||
Rise Time 1.75ns | ||
Maximum Vertical Sensitivity 4V/div | ||
Plug Type USB | ||
Power Source USB | ||
Vertical Resolution 16 bit | ||
- COO (Country of Origin):
- GB
PicoScope 5000E Series Pc Oscilloscope, 200MHz Bandwidth, 16-bit Vertical Resolution - PicoScope 5464E
This PC oscilloscope connects to a host computer via USB to provide portable signal acquisition and analysis. It is intended for laboratory and field diagnostics where high vertical precision and multi-channel capture are required. The instrument combines a Compact form factor with PC-based processing to display and store complex waveforms, supporting applications that need deep memory and Rapid waveform updates.
Features and Benefits:
• 16-bit ADC delivers fine amplitude resolution for small-signal analysis
• 2.50 Gsamples/s sampling supports accurate high-speed capture
• 300 000 waveforms/s refresh rate reduces missed transient events
• 1000 Mpts memory depth enables long-duration waveform recording
• 1.75 ns rise time allows faithful representation of fast edges
• 2.50 Gsamples/s sampling supports accurate high-speed capture
• 300 000 waveforms/s refresh rate reduces missed transient events
• 1000 Mpts memory depth enables long-duration waveform recording
• 1.75 ns rise time allows faithful representation of fast edges
Applications
• Suitable for multi-channel circuit debugging and verification
• Ideal for power-supply transient and ripple characterisation
• Used with mixed-signal test benches requiring deep memory
• Can be used for EMC pre-compliance disturbance capture
• Suitable for education and research involving waveform analysis
• Ideal for power-supply transient and ripple characterisation
• Used with mixed-signal test benches requiring deep memory
• Can be used for EMC pre-compliance disturbance capture
• Suitable for education and research involving waveform analysis
How many simultaneous input channels are available?
It provides four independent analogue channels for concurrent signal capture.
What sensitivity range can be selected for measuring small signals?
The vertical sensitivity spans from 1 mV/div to 4 V/div for a wide dynamic range.
How is the device powered during operation?
It draws power directly over the USB connection from the host computer.
What temporal span and resolution options does it offer?
Timebase settings extend from 1 ns/div up to 5000 s/div to cover fast and very slow events.
What standards compliance does the hardware observe?
It meets REACH, RoHS and WEEE environmental and materials standards.
Related links
- PicoScope 5000E Series 200 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 60 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 60 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 100 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 100 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 200 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 200 MHz Mixed Signal PC Oscilloscope, 20 Channels
- RS PRO 200 MHz PC Based PC Oscilloscope, 4 Channels

