PicoScope 5000E Series, 5463E+, 100 MHz PC Based PC Oscilloscope, 4 Channels
- RS Stock No.:
- 857-865
- Mfr. Part No.:
- PicoScope 5463E+
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€4,026.00
(exc. VAT)
€4,951.98
(inc. VAT)
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €4,026.00 |
*price indicative
- RS Stock No.:
- 857-865
- Mfr. Part No.:
- PicoScope 5463E+
- Manufacturer:
- Pico Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | PC Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | 5463E+ | |
| Oscilloscope Type | PC Based | |
| Oscilloscope Form | Portable | |
| Interface Type | USB | |
| Memory Depth | 1000Mpts | |
| Sample Rate Random | 2.50G samples/s | |
| Series | PicoScope 5000E | |
| Depth | 221mm | |
| Height | 30mm | |
| Width | 173mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Rise Time | 3.5ns | |
| Power Source | USB | |
| Vertical Resolution | 8 and 16 bit | |
| Plug Type | USB | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Waveform Refresh Rate | 300000waveforms/s | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 5000s/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type PC Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number 5463E+ | ||
Oscilloscope Type PC Based | ||
Oscilloscope Form Portable | ||
Interface Type USB | ||
Memory Depth 1000Mpts | ||
Sample Rate Random 2.50G samples/s | ||
Series PicoScope 5000E | ||
Depth 221mm | ||
Height 30mm | ||
Width 173mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Rise Time 3.5ns | ||
Power Source USB | ||
Vertical Resolution 8 and 16 bit | ||
Plug Type USB | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Waveform Refresh Rate 300000waveforms/s | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 5000s/div | ||
- COO (Country of Origin):
- GB
PicoScope 5000E Series Pc Oscilloscope, 100MHz Bandwidth, 4 Channels - PicoScope 5463E+
Features and Benefits:
• 1 ns/div minimum time base enables high‑speed timing analysis
• 1000Mpts memory depth supports long‑duration records
• 300000 waveforms/s refresh rate improves transient visibility
• 8 and 16 bit vertical resolution increases dynamic range options
Applications
• Ideal for transient and jitter analysis tasks
• Used with USB‑host laptops for portable field measurements
• Can be used for educational laboratory waveform demonstrations
• Used for verifying signal integrity in prototype validation
What power source does it require?
How many independent channels are available for measurements?
What are its physical dimensions for storage and transport?
Which standards does the instrument comply with?
Related links
- PicoScope 5000E Series 100 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 200 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 200 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 60 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 60 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 100 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 100 MHz Mixed Signal PC Oscilloscope, 20 Channels
- RS PRO 100 MHz PC Based PC Oscilloscope, 4 Channels

