PicoScope 5000E Series, 5464E+ MSO, 200 MHz Mixed Signal PC Oscilloscope, 20 Channels
- RS Stock No.:
- 857-873
- Mfr. Part No.:
- PicoScope 5464E+ MSO
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€5,814.00
(exc. VAT)
€7,151.22
(inc. VAT)
- 1 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €5,814.00 |
*price indicative
- RS Stock No.:
- 857-873
- Mfr. Part No.:
- PicoScope 5464E+ MSO
- Manufacturer:
- Pico Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | PC Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 20 | |
| Model Number | 5464E+ MSO | |
| Oscilloscope Type | Mixed Signal | |
| Oscilloscope Form | Portable | |
| Interface Type | USB | |
| Memory Depth | 1000Mpts | |
| Sample Rate Random | 2.50G samples/s | |
| Series | PicoScope 5000E | |
| Height | 30mm | |
| Depth | 221mm | |
| Width | 173mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Rise Time | 1.75ns | |
| Waveform Refresh Rate | 300000waveforms/s | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 5000s/div | |
| Vertical Resolution | 8 and 16 bit | |
| Plug Type | USB | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | USB | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type PC Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 20 | ||
Model Number 5464E+ MSO | ||
Oscilloscope Type Mixed Signal | ||
Oscilloscope Form Portable | ||
Interface Type USB | ||
Memory Depth 1000Mpts | ||
Sample Rate Random 2.50G samples/s | ||
Series PicoScope 5000E | ||
Height 30mm | ||
Depth 221mm | ||
Width 173mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Rise Time 1.75ns | ||
Waveform Refresh Rate 300000waveforms/s | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 5000s/div | ||
Vertical Resolution 8 and 16 bit | ||
Plug Type USB | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source USB | ||
- COO (Country of Origin):
- GB
PicoScope 5000E Series Pc Oscilloscope, 200MHz Bandwidth, 20 Channels - PicoScope 5464E+ MSO
Features and Benefits:
• 200MHz analogue bandwidth for high-frequency signal analysis
• 16-bit vertical resolution for fine amplitude discrimination
• 1000Mpts memory depth for long Record captures
• 300000 waveforms/s waveform refresh rate to reveal rare events
Applications
• Ideal for analogue circuit characterisation and verification
• Used with firmware development for timing analysis
• Can be used for power electronics ripple and transient testing
• Used for educational labs requiring mixed-signal visibility
How is the instrument powered during mobile use?
What rise performance can be expected for Rapid edges?
How flexible is the timebase for slow to fast signals?
How many channels are available for combined analogue and digital capture?
What vertical sensitivity options exist for small and large signals?
Related links
- PicoScope 5000E Series 200 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 60 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 60 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 100 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 100 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 200 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 200 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 100 MHz PC Based PC Oscilloscope, 4 Channels

