PicoScope 5000E Series, 5463E, 100 MHz PC Based PC Oscilloscope, 4 Channels

Subtotal (1 unit)*

€3,354.00

(exc. VAT)

€4,125.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,354.00

*price indicative

RS Stock No.:
857-864
Mfr. Part No.:
PicoScope 5463E
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

PC Oscilloscope

Bandwidth

100MHz

Number of Channels

4

Model Number

5463E

Oscilloscope Type

PC Based

Oscilloscope Form

Portable

Interface Type

USB

Memory Depth

1000Mpts

Sample Rate Random

2.50G samples/s

Series

PicoScope 5000E

Width

173mm

Standards/Approvals

REACH, RoHS, WEEE

Depth

221mm

Height

30mm

Maximum Vertical Sensitivity

4V/div

Waveform Refresh Rate

300000waveforms/s

Minimum Time Base

1ns/div

Plug Type

USB

Vertical Resolution

16 bit

Minimum Vertical Sensitivity

1mV/div

Rise Time

3.5ns

Maximum Time Base

5000s/div

Power Source

USB

COO (Country of Origin):
GB

PicoScope 5000E Series Pc Oscilloscope, 100MHz Bandwidth, 4 Channels - PicoScope 5463E


This PC oscilloscope is a portable, USB-powered instrument that connects to a host computer to capture and display electrical signals. It provides high-resolution vertical measurement and fast capture rates for diagnostic and development tasks while drawing power and interfacing via a single USB connection.

Features and Benefits:


• 16-bit vertical resolution for finer signal detail and dynamic range
• 2.50G samples/s random sample rate for accurate transient capture
• 300 000 waveforms/s waveform refresh rate for Rapid anomaly detection
• 1000Mpts memory depth oscilloscope enabling long-duration recordings
• 1ns/div time base high-speed oscilloscope delivering precise timing

Applications


• Suitable for multichannel signal analysis in lab environments
• Ideal for debugging mixed-signal electronic prototypes
• Used with automated test benches requiring high capture rates
• Can be used for long-duration waveform logging and review
• Used for education and training in oscilloscope measurement techniques

How is the device powered when connected to a computer?


It draws its operating power directly from the USB connection.

What sensitivity range can be expected for small-signal work?


The input sensitivity spans down to 1 mV/div allowing precision measurements.

How does the instrument handle high-frequency signal edges?


It has a 3.5 ns rise time to resolve fast signal transitions.

What certifications relate to material and environmental standards?


It meets REACH, RoHS and WEEE standards.

How Compact is the unit for field portability?


The enclosure measures 173 mm in width, 30 mm in height and 221 mm in depth.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy