PicoScope 5000E Series, 5464E+, 200 MHz PC Based PC Oscilloscope, 4 Channels

Subtotal (1 unit)*

€5,394.00

(exc. VAT)

€6,634.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,394.00

*price indicative

RS Stock No.:
857-867
Mfr. Part No.:
PicoScope 5464E+
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

PC Oscilloscope

Bandwidth

200MHz

Number of Channels

4

Model Number

5464E+

Oscilloscope Type

PC Based

Oscilloscope Form

Portable

Interface Type

USB

Memory Depth

1000Mpts

Sample Rate Random

2.50G samples/s

Series

PicoScope 5000E

Width

173mm

Standards/Approvals

REACH, RoHS, WEEE

Height

30mm

Depth

221mm

Waveform Refresh Rate

300000waveforms/s

Maximum Vertical Sensitivity

4V/div

Rise Time

1.75ns

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

1mV/div

Power Source

USB

Maximum Time Base

5000s/div

Plug Type

USB

Vertical Resolution

8, 16 bit

COO (Country of Origin):
GB

PicoScope 5000E Series Pc Oscilloscope, 200MHz Bandwidth, 4 Channels - PicoScope 5464E+


This PC oscilloscope is a USB-connected, portable instrument designed to capture and analyse electrical waveforms on a host computer. It operates from USB power and provides a high sampling capability for transient and steady-state signal inspection, suited to bench, field and lab environments where a compact, PC-based oscilloscope is required.

Features and Benefits:


• 2.50G samples/s sampling supports high-speed signal acquisition
• 1.75ns rise time resolves fast edge transitions
• 8/16-bit vertical resolution enables precise amplitude detail
• 1000Mpts memory depth preserves long records for analysis
• 300000 waveforms/s refresh rate improves glitch capture

Applications


• Suitable for debugging high-frequency digital interfaces
• Ideal for transient capture in power electronics testing
• Used for waveform analysis in embedded development
• Can be used for education and laboratory demonstrations
• Useful for field diagnostics with laptop-based setups

What Interface does it use to connect to a computer?


It communicates via a USB Interface and is powered from the same USB connection.

How sensitive is the vertical input for low-amplitude signals?


The device provides a minimum vertical sensitivity of 1mV/div for fine amplitude measurements.

What temporal range can be inspected with the timebase?


Timebase settings span from 1ns/div for fine timing to 5000s/div for very slow signals.

What are the physical dimensions for portable handling?


The instrument measures 173 mm in width, 221 mm in depth and 30 mm in height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy