PicoScope 5000E Series, 5462E+, 60 MHz PC Based PC Oscilloscope, 4 Channels
- RS Stock No.:
- 857-863
- Mfr. Part No.:
- PicoScope 5462E+
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€2,826.00
(exc. VAT)
€3,475.98
(inc. VAT)
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €2,826.00 |
*price indicative
- RS Stock No.:
- 857-863
- Mfr. Part No.:
- PicoScope 5462E+
- Manufacturer:
- Pico Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | PC Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 4 | |
| Model Number | 5462E+ | |
| Oscilloscope Type | PC Based | |
| Oscilloscope Form | Portable | |
| Interface Type | USB | |
| Memory Depth | 1000Mpts | |
| Sample Rate Random | 2.50G samples/s | |
| Series | PicoScope 5000E | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Width | 173mm | |
| Height | 30mm | |
| Depth | 221mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Minimum Time Base | 1ns/div | |
| Power Source | USB | |
| Vertical Resolution | 8 and 16 bit | |
| Plug Type | USB | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 5.8ns | |
| Waveform Refresh Rate | 300000waveforms/s | |
| Maximum Vertical Sensitivity | 4V/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type PC Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 4 | ||
Model Number 5462E+ | ||
Oscilloscope Type PC Based | ||
Oscilloscope Form Portable | ||
Interface Type USB | ||
Memory Depth 1000Mpts | ||
Sample Rate Random 2.50G samples/s | ||
Series PicoScope 5000E | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Width 173mm | ||
Height 30mm | ||
Depth 221mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Minimum Time Base 1ns/div | ||
Power Source USB | ||
Vertical Resolution 8 and 16 bit | ||
Plug Type USB | ||
Maximum Time Base 5000s/div | ||
Rise Time 5.8ns | ||
Waveform Refresh Rate 300000waveforms/s | ||
Maximum Vertical Sensitivity 4V/div | ||
- COO (Country of Origin):
- GB
PicoScope 5000E Series Pc Oscilloscope, 60MHz Bandwidth, 2.50Gsamples/s Sample Rate - PicoScope 5462E+
Features and Benefits:
• 8/16‑bit vertical resolution for improved signal detail
• 2.5 GS/s sample rate oscilloscope for fast transient capture
• 1000 Mpts memory depth oscilloscope for long‑duration recording
• 300k waveforms/s waveform refresh rate to reveal rare events
Applications
• Ideal for field service diagnostics with USB‑powered oscilloscope
• Used with automated test rigs requiring 1 ns/div timebase oscilloscope precision
• Can be used for analysing analogue filter response and transients
• Used for education and laboratory waveform visualisation tasks
What power source does it require?
How does the instrument handle long acquisitions?
What is the sensitivity range for voltage measurements?
How Compact is the unit for transport?
Related links
- PicoScope 5000E Series 60 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 200 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 200 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 100 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 100 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 60 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 60 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 4000A Series, 20 MHz PC Based PC Oscilloscope 4-Channel

