PicoScope 5000E Series, 5462E+ MSO, 60 MHz Mixed Signal PC Oscilloscope, 20 Channels

Subtotal (1 unit)*

€3,126.00

(exc. VAT)

€3,844.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,126.00

*price indicative

RS Stock No.:
857-869
Mfr. Part No.:
PicoScope 5462E+ MSO
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

PC Oscilloscope

Bandwidth

60MHz

Number of Channels

20

Model Number

5462E+ MSO

Oscilloscope Type

Mixed Signal

Oscilloscope Form

Portable

Interface Type

USB

Memory Depth

1000Mpts

Sample Rate Random

2.50G samples/s

Series

PicoScope 5000E

Depth

221mm

Height

30mm

Standards/Approvals

REACH, RoHS, WEEE

Width

173mm

Power Source

USB

Vertical Resolution

8 and 16 bit

Plug Type

USB

Minimum Vertical Sensitivity

1mV/div

Maximum Time Base

5000s/div

Rise Time

5.8ns

Waveform Refresh Rate

300000waveforms/s

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

COO (Country of Origin):
GB

PicoScope 5000E Series Pc Oscilloscope, 60MHz Bandwidth, 20 Channels - PicoScope 5462E+ MSO


This PC oscilloscope connects via USB to provide mixed-signal acquisition for laboratory and field use. It combines analogue and digital channel counting to capture complex signal interactions while powered from a host computer. The instrument targets engineers requiring portable measurement with high sample throughput and deep capture memory for detailed waveform analysis.

Features and Benefits:


• 2.5G samples/s sample rate delivers fine temporal detail
• 1000Mpts memory depth enables long-duration captures
• 300000 waveforms/s waveform refresh rate reveals rare anomalies
• 16-bit vertical resolution improves small-signal discrimination
• 5.8ns rise time preserves fast edge integrity

Applications


• Suitable for debugging mixed-signal embedded systems
• Ideal for serial bus protocol timing analysis
• Used for power-supply ripple and transient characterisation
• Can be used for automated test bench data capture
• Used with peripheral logic verification and timing checks

How many channels are available for simultaneous capture?


It offers a total of 20 channels combining analogue and digital inputs for concurrent acquisition.

What timebase range supports long and fast measurements?


The instrument provides a minimum 1ns/div timebase and a maximum 5000s/div span for both short and extended recordings.

What Interface and power arrangement does it require?


It connects via USB and draws power from the same USB connection for portable operation.

What vertical sensitivity and resolution options exist?


Vertical sensitivity ranges from 1mV/div to 4V/div and selectable vertical resolution modes include 8-bit and 16-bit.

Which physical measurements indicate its portability?


The unit is Compact with dimensions of 173mm width, 221mm depth and 30mm height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy