PicoScope 5000E Series, 5463E MSO, 100 MHz Mixed Signal PC Oscilloscope, 20 Channels

Subtotal (1 unit)*

€3,774.00

(exc. VAT)

€4,642.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,774.00

*price indicative

RS Stock No.:
857-870
Mfr. Part No.:
PicoScope 5463E MSO
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

PC Oscilloscope

Bandwidth

100MHz

Number of Channels

20

Model Number

5463E MSO

Oscilloscope Type

Mixed Signal

Oscilloscope Form

Portable

Memory Depth

1000Mpts

Interface Type

USB

Sample Rate Random

2.50G samples/s

Series

PicoScope 5000E

Width

173mm

Depth

221mm

Height

30mm

Standards/Approvals

REACH, RoHS, WEEE

Minimum Time Base

1ns/div

Vertical Resolution

16 bit

Plug Type

USB

Minimum Vertical Sensitivity

1mV/div

Maximum Time Base

5000s/div

Waveform Refresh Rate

300000waveforms/s

Rise Time

3.5ns

Power Source

USB

Maximum Vertical Sensitivity

4V/div

COO (Country of Origin):
GB

PicoScope 5000E Series Pc Oscilloscope, 100MHz Bandwidth, 16-bit vertical resolution - PicoScope 5463E MSO


This PC oscilloscope connects via USB to provide mixed-signal measurement capability in a compact, portable form. It is designed for capture and analysis of analogue and digital signals with a wide timebase range and substantial memory depth, enabling extended acquisitions and detailed waveform inspection while powered directly from the USB interface.

Features and Benefits:


• 2.50G samples/s sample rate for high-temporal detail
• 1000Mpts memory depth for long-duration recordings
• 300000 waveforms/s refresh rate for Rapid signal anomaly detection
• 16-bit vertical resolution for enhanced amplitude discrimination
• 1mV/div minimum sensitivity for low-level signal measurement

Applications


• Suitable for mixed-signal debugging in embedded development
• Used for transient capture in power-electronics testing
• Ideal for serial-bus analysis alongside digital lines
• Can be used for long-term waveform logging in test benches

How is the device powered when connected to a laptop?


It draws its operating power directly through the USB connection so no external supply is required.

What channel capacity does it offer for combined analogue and digital signals?


It provides twenty channels to accommodate both multiple analogue probes and extensive digital inputs simultaneously.

What temporal resolution supports fast edge measurements?


The instrument achieves a rise time of 3.5ns, enabling accurate capture of Rapid transitions.

How versatile is the timebase for different measurement durations?


The timebase ranges from 1ns/div for fast events up to 5000s/div for very slow signals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy