PicoScope 5000E Series, 5463E+ MSO, 100 MHz Mixed Signal PC Oscilloscope, 20 Channels
- RS Stock No.:
- 857-871
- Mfr. Part No.:
- PicoScope 5463E+ MSO
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€4,326.00
(exc. VAT)
€5,320.98
(inc. VAT)
- Plus 2 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €4,326.00 |
*price indicative
- RS Stock No.:
- 857-871
- Mfr. Part No.:
- PicoScope 5463E+ MSO
- Manufacturer:
- Pico Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | PC Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 20 | |
| Model Number | 5463E+ MSO | |
| Oscilloscope Type | Mixed Signal | |
| Oscilloscope Form | Portable | |
| Memory Depth | 1000Mpts | |
| Interface Type | USB | |
| Sample Rate Random | 2.50G samples/s | |
| Series | PicoScope 5000E | |
| Depth | 221mm | |
| Width | 173mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Height | 30mm | |
| Maximum Vertical Sensitivity | 4V/div | |
| Waveform Refresh Rate | 300000waveforms/s | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 5000s/div | |
| Minimum Time Base | 1ns/div | |
| Vertical Resolution | 8 and 16 bit | |
| Plug Type | USB | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | USB | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type PC Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 20 | ||
Model Number 5463E+ MSO | ||
Oscilloscope Type Mixed Signal | ||
Oscilloscope Form Portable | ||
Memory Depth 1000Mpts | ||
Interface Type USB | ||
Sample Rate Random 2.50G samples/s | ||
Series PicoScope 5000E | ||
Depth 221mm | ||
Width 173mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Height 30mm | ||
Maximum Vertical Sensitivity 4V/div | ||
Waveform Refresh Rate 300000waveforms/s | ||
Rise Time 3.5ns | ||
Maximum Time Base 5000s/div | ||
Minimum Time Base 1ns/div | ||
Vertical Resolution 8 and 16 bit | ||
Plug Type USB | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source USB | ||
- COO (Country of Origin):
- GB
PicoScope 5000E Series Pc Oscilloscope, 100MHz Bandwidth, 20 Channels - PicoScope 5463E+ MSO
Features and Benefits:
• 1000Mpts memory depth for extended waveform recording
• 300000 waveforms/s refresh rate for Rapid anomaly detection
• 8 and 16 bit vertical resolution for flexible signal fidelity
• 3.5ns rise time enabling accurate measurement of fast edges
Applications
• Suitable for field measurements where portability matters
• Ideal for verifying signal integrity in prototypes
• Can be used for long‑duration data‑logging tasks
• Used with USB‑equipped laptops for on‑site analysis
How is the instrument powered during mobile use?
What timebase range is available for different time‑scale measurements?
How many channels are available for combined analogue and digital capture?
What approvals ensure compliance with environmental directives?
Related links
- PicoScope 5000E Series 100 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 200 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 200 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 60 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 60 MHz Mixed Signal PC Oscilloscope, 20 Channels
- PicoScope 5000E Series 100 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 100 MHz PC Based PC Oscilloscope, 4 Channels
- PicoScope 5000E Series 200 MHz PC Based PC Oscilloscope, 4 Channels

