Tesa Transparent 4263 PV0 Packing Tape, 66 m x 48mm
- RS Stock No.:
- 191-795
- Mfr. Part No.:
- 04263-00156-07
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€2.74
(exc. VAT)
€3.37
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.74 |
*price indicative
- RS Stock No.:
- 191-795
- Mfr. Part No.:
- 04263-00156-07
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 48mm | |
| Length | 66m | |
| Thickness | 0.048mm | |
| Colour | Transparent | |
| Dispenser Type | Automatic, Manual | |
| Elongation at Break | 140% | |
| Adhesive Material | Natural Rubber | |
| Trade Name | 4263 PV0 | |
| Tensile Strength | 45.5N/cm | |
| Adhesion Strength | 5.25N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 48mm | ||
Length 66m | ||
Thickness 0.048mm | ||
Colour Transparent | ||
Dispenser Type Automatic, Manual | ||
Elongation at Break 140% | ||
Adhesive Material Natural Rubber | ||
Trade Name 4263 PV0 | ||
Tensile Strength 45.5N/cm | ||
Adhesion Strength 5.25N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4263 sealing tape has film backing with a synthetic rubber adhesive. It is perfect for hand dispenser and automatic sealing equipment. The backing is made up of PP film.
Manual and automatic sealing of light and medium weight cartons
Related links
- Tesa Transparent Tesa 4263 PV0 Packing Tape, 66 m x 48mm
- Tesa Transparent Tesa 4280 PV0 Packing Tape, 66 m x 48mm
- Tesa Transparent Tesa 4204 PV0 Packing Tape, 66 m x 9mm
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 PP Shipping Tape for Carton Sealing, 66 m x 48mm
- Tesa Transparent 4089 Packing Tape, 100 m x 48mm
- Tesa Transparent Tesa 4204 PV0 Packing Tape, 33 m x 19mm
- Tesa Transparent 4089 Carton Sealing Tape, 100 m x 48mm
