Tesa Transparent 4263 PV0 Packing Tape, 66 m x 48mm

Subtotal (1 unit)*

€37.60

(exc. VAT)

€46.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.60

*price indicative

RS Stock No.:
191-797
Mfr. Part No.:
04263-00159-07
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene

Width

48mm

Length

66m

Thickness

48μm

Colour

Transparent

Dispenser Type

Automatic, Manual

Elongation at Break

140%

Adhesive Material

Rubber

Trade Name

4263 PV0

Tensile Strength

45.5N/cm

Adhesion Strength

5.25N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa 4263 sealing tape has film backing with a synthetic rubber adhesive. It is perfect for hand dispenser and automatic sealing equipment. The backing is made up of PP film.

Manual and automatic sealing of light and medium weight cartons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy