Tesa White 64284 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 636-742
- Mfr. Part No.:
- 64294-00008-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€15.71
(exc. VAT)
€19.32
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.71 |
*price indicative
- RS Stock No.:
- 636-742
- Mfr. Part No.:
- 64294-00008-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 107μm | |
| Colour | White | |
| Trade Name | 64284 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 107μm | ||
Colour White | ||
Trade Name 64284 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Low temperature compatible tensilized residue-free strapping tape with a special natural rubber adhesive system. When removing it at temperatures below 0°C, slow peel speed is recommended. It is specially designed for safe fixation of goods during all types of transport. It provides a secure bond to various surfaces and can be removed without adhesive residue or delamination at low temperatures down to -10°C.
It offers excellent low temperature compatibility
No discolouration yes
Residue free removal
Related links
- Tesa White 64284 Packing Tape, 66 m x 38mm
- Tesa Transparent 4120 Packing Tape, 66 m x 50mm
- Tesa White 64294 Packing Tape, 50 m x 50mm
- Tesa White 4120 Packing Tape, 66 m x 50mm
- Tesa White 60412 Packing Tape, 66 m x 50mm
- Tesa White 4100 Packing Tape, 66 m x 50mm
- Tesa White 51128 Packing Tape, 66 m x 50mm
- Tesa White 4124 Packing Tape, 66 m x 50mm
