Tesa Brown 64014 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 646-872
- Mfr. Part No.:
- 64014-00039-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 36 units)*
€135.55
(exc. VAT)
€166.73
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.55 | €3.765 |
*price indicative
- RS Stock No.:
- 646-872
- Mfr. Part No.:
- 64014-00039-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 45μm | |
| Colour | Brown | |
| Dispenser Type | Manual | |
| Elongation at Break | 140% | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 2.4N/cm | |
| Tensile Strength | 35N/cm | |
| Trade Name | 64014 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 45μm | ||
Colour Brown | ||
Dispenser Type Manual | ||
Elongation at Break 140% | ||
Adhesive Material Acrylic | ||
Adhesion Strength 2.4N/cm | ||
Tensile Strength 35N/cm | ||
Trade Name 64014 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 50mm Width, 66m Length - 64014-00039-00
This packing tape is a brown polypropylene film tape with an acrylic adhesive designed for manual carton sealing in industrial and shipping environments. It provides a balance of adhesion and flexibility for routine packaging tasks and is supplied on rolls for use with handheld dispensers.
Features and Benefits:
• 45μm backing offers consistent film strength and handling
• 2.4N/cm adhesion secures cartons during transit
• 35N/cm tensile strength resists breakage under load
• 140% elongation absorbs shock and accommodates package movement
• 50mm width offers broad surface coverage for sealing
• 2.4N/cm adhesion secures cartons during transit
• 35N/cm tensile strength resists breakage under load
• 140% elongation absorbs shock and accommodates package movement
• 50mm width offers broad surface coverage for sealing
Applications
• Used for sealing cartons in warehouse despatch operations
• Suitable for bulk packaging for postal and courier shipments
• Ideal for hand-applied sealing with a manual dispenser
• Used for securing mixed-content boxes during handling
• Suitable for bulk packaging for postal and courier shipments
• Ideal for hand-applied sealing with a manual dispenser
• Used for securing mixed-content boxes during handling
What type of adhesive is used and how does it perform?
An acrylic adhesive is used which provides reliable tack and ageing stability on corrugated surfaces.
How does the tape behave when packages experience movement?
The tape stretches to 140% elongation, allowing it to Flex with shocks and vibrations without immediate failure.
What substrate composes the tape backing and what handling characteristics does it give?
The backing is a polypropylene film that yields a smooth, dimensionally stable surface for consistent unwind and application.
What physical strength metrics indicate suitability for heavy parcels?
Tensile strength of 35N/cm combined with 2.4N/cm adhesion demonstrates a balance of load resistance and bond strength for heavy-duty sealing.
Related links
- Tesa Brown 64014 Packing Tape, 66 m x 50mm
- Tesa Transparent 64014 Packing Tape, 66 m x 50mm
- Tesa Transparent 64014 Low Noise Packing Tape, 66 m x 50mm
- Tesa Brown 60412 Packing Tape, 66 m x 50mm
- Tesa Brown 4120 Packing Tape, 66 m x 50mm
- Tesa Brown 4124 Packing Tape, 66 m x 50mm
- Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- Tesa Brown 4100 Packing Tape, 66 m x 50mm
