3M Transparent 8959 Packing Tape, 132 m x 48mm
- RS Stock No.:
- 766-038
- Mfr. Part No.:
- 7000095528
- Manufacturer:
- 3M
Subtotal (1 pack of 6 units)*
€33.73
(exc. VAT)
€41.49
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.73 | €5.622 |
*price indicative
- RS Stock No.:
- 766-038
- Mfr. Part No.:
- 7000095528
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 48mm | |
| Length | 132m | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Trade Name | 8959 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 48mm | ||
Length 132m | ||
Thickness 50μm | ||
Colour Transparent | ||
Trade Name 8959 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M Packing Tape is a reliable sealing solution designed for secure carton closure and general packaging applications. It is MADE with biaxially oriented polypropylene backing, ensuring strength and durability during handling and transport.
Transparent colour for clear visibility
Biaxially oriented polypropylene backing
Suitable for carton sealing applications
Provides Durable and reliable hold
Related links
- 3M Transparent 8959 Packing Tape, 132 m x 48mm
- 3M Transparent 8959 Packing Tape, 50 m x 50mm
- 3M Transparent 8959 Packing Tape, 50 m x 75mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 25mm
- RS PRO Transparent Packing Tape, 132 m x 50mm
- Tesa Transparent Brown 4280 Packing Tape, 132 m x 50mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm
- Tesa White 60418 Packing Tape, 132 m x 50mm