3M Clear 8954 Packing Tape, 50 m x 75mm
- RS Stock No.:
- 284-7800
- Distrelec Article No.:
- 302-00-753
- Mfr. Part No.:
- 7000095697
- Manufacturer:
- 3M
Subtotal (1 unit)*
€16.13
(exc. VAT)
€19.84
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.13 |
*price indicative
- RS Stock No.:
- 284-7800
- Distrelec Article No.:
- 302-00-753
- Mfr. Part No.:
- 7000095697
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 75mm | |
| Length | 50m | |
| Thickness | 125μm | |
| Colour | Clear | |
| Dispenser Type | ATG 700 | |
| Adhesive Material | Polypropylene | |
| Trade Name | 8954 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 75mm | ||
Length 50m | ||
Thickness 125μm | ||
Colour Clear | ||
Dispenser Type ATG 700 | ||
Adhesive Material Polypropylene | ||
Trade Name 8954 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Tartan Series Packing Tape, 75mm Width, 50m Length - 7000095697
This packing tape is a versatile solution designed for a range of packaging tasks. The tape is constructed from clear polypropylene, measuring 75mm in width and 50m in length, making it suitable for various applications. With a thickness of 0.125mm and a remarkable tensile strength of 135N/cm, it ensures secure and reliable sealing for all your packing needs.
Features & Benefits
• Strong adhesive provides lasting hold on multiple surfaces
• Clear polypropylene enables easy visibility of contents
• Designed to resist elongation for consistent performance
• Ideal for fragile packaging solutions and heavy-duty tasks
Applications
• Used for securing boxes and packages during shipping
• Suitable for bundling materials in industrial settings
• Used in electrical and mechanical industries for reliable sealing
• Effective for protecting items during storage and transportation
• Utilised in automation for secure component packaging
What makes the packing tape suitable for industrial use?
Its strong adhesive and high tensile strength ensure reliable sealing for heavy-duty applications, preventing damage during transportation and handling.
Can this tape be used in harsh environments?
Yes, the tape is designed to withstand varied conditions, making it effective for both indoor and outdoor use in demanding industrial sectors.
How does the width of the tape contribute to its performance?
The 75mm width allows for greater coverage and efficiency in securing larger packages, reducing the number of strips needed for a firm seal.
Is this packing tape easy to work with for manual applications?
The clear design and strong adhesion allow for straightforward application, ensuring a clean and neat finish when sealing packages manually.
Related links
- 3M Clear 8954 Packing Tape, 50 m x 50mm
- 3M Transparent 8959 Packing Tape, 50 m x 75mm
- Tesa Brown 4713 Packing Tape, 50 m x 75mm
- Tesa Brown 4513 Packing Tape, 50 m x 75mm
- Tesa White 4713 Packing Tape, 50 m x 75mm
- Tesa Brown 60408 Packing Tape, 50 m x 75mm
- 3M 389 Duct Tape Black, Black Finish
- 3M Scotch 8953 8953 Filament Tape Transparent