Kasp Padlock Brass Padlock Keyed Alike, 4.8 mm Shackle, 30mm Body

Image representative of range

Subtotal (1 unit)*

€17.46

(exc. VAT)

€21.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.46

*price indicative

RS Stock No.:
794-753
Mfr. Part No.:
K12530D2
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

4.8mm

Shackle Length

17mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

30mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

2Per Pack

Number of Keys

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock is designed for secure locking solutions, featuring a robust build suitable for a variety of applications. Its Compact 30mm width and dual padlock functionality ensure enhanced security for your belongings.

Hardened steel shackle for added strength

Double bolted locking mechanism enhances security

Solid brass body offers durability and corrosion resistance

Anti-pick mushroom pins prevent unauthorised access

Paracentric keyway for increased protection against picking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy