Kasp Padlock Steel Padlock Keyed Alike, 33 mm Shackle Length, 11.1 mm Diameter, 60mm Body
- RS Stock No.:
- 794-785
- Mfr. Part No.:
- K13060D
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€27.59
(exc. VAT)
€33.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.59 |
*price indicative
- RS Stock No.:
- 794-785
- Mfr. Part No.:
- K13060D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 11.1mm | |
| Shackle Length | 33mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 60mm | |
| Application | Automobile, Gates, Sheds, Storage Boxes | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 11.1mm | ||
Shackle Length 33mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 60mm | ||
Application Automobile, Gates, Sheds, Storage Boxes | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Laminated padlock offers robust security with its hardened steel shackle and double bolted locking mechanism, providing a reliable solution for safeguarding your valuables.
Hardened steel shackle for enhanced strength
Double bolted locking mechanism for increased security
Zinc plated steel laminated body delivers durability
Equipped with 8 steel countersunk rivets for extra strength
Features 5 pin cylinder with anti-pick mushroom pins
Includes paracentric keyway for improved lock picking resistance
Related links
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Brass Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 58mm Body
- Kasp Padlock Steel Padlock Keyed Alike 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
