Kasp Padlock Steel Padlock Keyed Alike, 22 mm Shackle Length, 12 mm Diameter, 58mm Body
- RS Stock No.:
- 794-786
- Mfr. Part No.:
- K13545D
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€17.14
(exc. VAT)
€21.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.14 |
*price indicative
- RS Stock No.:
- 794-786
- Mfr. Part No.:
- K13545D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 12mm | |
| Shackle Length | 22mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 58mm | |
| Application | Automobile, Gates, Sheds, Storage Boxes | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 12mm | ||
Shackle Length 22mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 58mm | ||
Application Automobile, Gates, Sheds, Storage Boxes | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Padlock is designed specifically for harsh environments, offering secure protection against extreme weather conditions and unauthorized access while maintaining reliable performance.
Constructed from plastic coated and chrome plated hardened steel for enhanced durability
Features a double bolted locking mechanism for superior resistance to torsion and pull attacks
Includes a 5 pin cylinder fitted with anti-pick mushroom pins for added security
Comes with a keyhole cover to protect the locking mechanism from dirt and moisture
Supplied with two keys for convenient access
Related links
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Keyed Brass Padlock Keyed Alike 80mm Body
- Kasp Padlock Steel Padlock Keyed Alike 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 80mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 90mm Body
