Kasp Padlock Brass Padlock, 3.5 mm Shackle, 20mm Body
- RS Stock No.:
- 794-921
- Mfr. Part No.:
- K12520D
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€8.36
(exc. VAT)
€10.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.36 |
*price indicative
- RS Stock No.:
- 794-921
- Mfr. Part No.:
- K12520D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 3.5mm | |
| Shackle Length | 12mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 20mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 3.5mm | ||
Shackle Length 12mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 20mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security for both personal and professional use, combining stylish design with reliable performance in a Compact form.
Hardened steel shackle provides enhanced resistance against cutting
Solid brass body ensures durability and weather resistance
Paracentric keyway design enhances pick resistance for added security
Supplied with two keys for immediate use and convenience
Compact width of 20 mm and shackle diameter of 3.5 mm for versatile applications
Internal shackle height of 12 mm accommodates various locking needs
Related links
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 20mm Body
- Kasp Key Brass Padlock Weatherproof 20mm Body
- Kasp Combination Brass Padlock 20mm Body
- SAM Keyed Brass Padlock 20mm Body
