Kasp Padlock Brass Padlock Keyed Alike, 34 mm Shackle Length, 9.5 mm Diameter, 60mm Body
- RS Stock No.:
- 794-949
- Mfr. Part No.:
- K12560A3
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€31.76
(exc. VAT)
€39.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.76 |
*price indicative
- RS Stock No.:
- 794-949
- Mfr. Part No.:
- K12560A3
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 34mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 60mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9.5mm | ||
Shackle Length 34mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 60mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Padlock is a high-security locking solution designed for enhanced protection. Its robust construction and reliable features provide peace of mind for securing valuable items.
Hardened steel shackle offers superior strength
Double bolted locking mechanism ensures maximum security
Constructed with a solid brass body for durability
Anti-pick mushroom pins prevent unauthorized access
Paracentric keyway improves key security
Related links
- Kasp Padlock Brass Padlock Keyed Alike 60mm Body
- Kasp Padlock Brass Padlock 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 60mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 60mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
