Kasp Padlock Steel Padlock Keyed Alike, 21 mm Shackle Length, 7.1 mm Diameter, 40mm Body
- RS Stock No.:
- 794-957
- Mfr. Part No.:
- K13040D2
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€26.52
(exc. VAT)
€32.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.52 |
*price indicative
- RS Stock No.:
- 794-957
- Mfr. Part No.:
- K13040D2
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 7.1mm | |
| Shackle Length | 21mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 2Per Pack | |
| Number of Keys | 3 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 7.1mm | ||
Shackle Length 21mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 2Per Pack | ||
Number of Keys 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Padlock is a robust locking solution designed for security needs, equipped with Advanced features to safeguard your belongings effectively.
Hardened steel shackle for enhanced durability
Double bolted locking mechanism adds extra security
Zinc plated steel laminated body resists corrosion
Eight steel countersunk rivets ensure superior strength
Paracentric keyway enhances key security
Padlock width measures 40mm for versatility
Shackle diameter of 7.1mm offers robust locking
Related links
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 58mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock 40mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 40mm Body
