Banner Panel Mount LED Indicator, Green Panel Mount Indicator S18L Series, 18 mm, Screw Termination, IP67, IP69K 30V dc
- RS Stock No.:
- 294-367
- Mfr. Part No.:
- S18LGXXPT
- Manufacturer:
- Banner
Subtotal (1 unit)*
€59.42
(exc. VAT)
€73.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.42 |
*price indicative
- RS Stock No.:
- 294-367
- Mfr. Part No.:
- S18LGXXPT
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP69K | |
| Viewing Angle | 180 ° | |
| Minimum Supply Voltage | 10V | |
| Mount Hole Size | 18 mm | |
| Maximum Supply Voltage | 30V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Length | 150mm | |
| Standards/Approvals | UL Type 4X, DIN 40050-9, UL Type 13 | |
| Series | S18L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP67, IP69K | ||
Viewing Angle 180 ° | ||
Minimum Supply Voltage 10V | ||
Mount Hole Size 18 mm | ||
Maximum Supply Voltage 30V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Length 150mm | ||
Standards/Approvals UL Type 4X, DIN 40050-9, UL Type 13 | ||
Series S18L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner General-purpose indicator designed for versatility in various applications. With its unique ability to showcase multiple colours, it enhances visibility and simplifies monitoring tasks in diverse environments. The translucent face remains discreet when not in use, preventing any risk of false indication, while its robust IP69K rating ensures uninterrupted performance in demanding conditions.
Multiple color options enhance user interface experience and signal differentiation
Lightweight design contributes to easy mounting and configuration
Compatible with various power supplies for flexible energy solutions
Related links
- Banner Panel Mount LED Indicator 18 mm IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Red 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K, IP67 30V dc
