Banner Panel Mount LED Indicator, Green, Red Panel Mount Indicator S18L Series, 18 mm, IP67, IP69K 30V dc
- RS Stock No.:
- 295-293
- Mfr. Part No.:
- S18DLGXXPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€50.39
(exc. VAT)
€61.98
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.39 |
*price indicative
- RS Stock No.:
- 295-293
- Mfr. Part No.:
- S18DLGXXPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 2 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green, Red | |
| IP Rating | IP67, IP69K | |
| Minimum Supply Voltage | 1V | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 18 mm | |
| Maximum Supply Voltage | 30V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Standards/Approvals | DIN 40050-9, UL Type 13, UL Type 4X | |
| Length | 150mm | |
| Series | S18L | |
| Lens Finish | Clear, Translucent | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 2 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green, Red | ||
IP Rating IP67, IP69K | ||
Minimum Supply Voltage 1V | ||
Viewing Angle 180 ° | ||
Mount Hole Size 18 mm | ||
Maximum Supply Voltage 30V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Standards/Approvals DIN 40050-9, UL Type 13, UL Type 4X | ||
Length 150mm | ||
Series S18L | ||
Lens Finish Clear, Translucent | ||
- COO (Country of Origin):
- CN
The Banner General Purpose Indicator is an advanced signalling solution tailored for diverse applications. Designed to deliver outstanding visibility and reliability, this indicator boasts a clear dome that enhances brightness, making it ideal for usage in environments with high ambient light. With a wide operating range and robust construction, it stands up to challenging conditions such as wash-down environments.
IP69K rated ensuring durability in demanding washdown settings
Clear cover models ensure greater visibility in bright settings
Available in various configurations to suit specific installation requirements
Related links
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator Red 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP69K 30V dc
