Banner Panel Mount LED Indicator, Green, Yellow, Red Indicator S18L Series, 18 mm, IP69K, IP67 30V dc
- RS Stock No.:
- 294-364
- Mfr. Part No.:
- S18LGRYPT
- Manufacturer:
- Banner
Subtotal (1 unit)*
€68.58
(exc. VAT)
€84.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.58 |
*price indicative
- RS Stock No.:
- 294-364
- Mfr. Part No.:
- S18LGRYPT
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Lens Colour | Clear | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green, Yellow, Red | |
| IP Rating | IP69K, IP67 | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 18 mm | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 150mm | |
| Standards/Approvals | DIN 40050-9, UL Type 13, UL Type 4X | |
| Series | S18L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Lens Colour Clear | ||
Number of LEDs 3 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green, Yellow, Red | ||
IP Rating IP69K, IP67 | ||
Viewing Angle 180 ° | ||
Mount Hole Size 18 mm | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Length 150mm | ||
Standards/Approvals DIN 40050-9, UL Type 13, UL Type 4X | ||
Series S18L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner Indicator is designed to enhance visibility and provide clear indication in various applications. This robust unit features up to three independent LED colours, enabling it to communicate multiple statuses through vibrant indications. With a versatile operating range and IP69K rating, this indicator thrives in harsh environments, ensuring durability and long-lasting performance.
Compatible with PNP or NPN inputs for diverse applications
Sealed against harsh wash down environments with IP69K rating
Daylight visible models improve clarity in bright settings
Easy to integrate with existing systems using a standard M12 connector
Related links
- Banner Panel Mount LED Indicator Green 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K 30V dc
