Banner Panel Mount LED Indicator, Green Panel Mount Indicator S18L Series, 18 mm, IP67, IP69K 30V dc
- RS Stock No.:
- 295-286
- Mfr. Part No.:
- S18DLGGGPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€60.62
(exc. VAT)
€74.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.62 |
*price indicative
- RS Stock No.:
- 295-286
- Mfr. Part No.:
- S18DLGGGPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Clear | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| IP Rating | IP67, IP69K | |
| Minimum Supply Voltage | 10V | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 18 mm | |
| Maximum Supply Voltage | 30V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | UL Type 4X, DIN 40050-9, UL Type 13 | |
| Length | 150mm | |
| Series | S18L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Lens Colour Clear | ||
Number of LEDs 1 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
IP Rating IP67, IP69K | ||
Minimum Supply Voltage 10V | ||
Viewing Angle 180 ° | ||
Mount Hole Size 18 mm | ||
Maximum Supply Voltage 30V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals UL Type 4X, DIN 40050-9, UL Type 13 | ||
Length 150mm | ||
Series S18L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner Indicator is designed to meet the diverse needs of industrial environments, combining functionality and robust performance. This versatile LED indicator features a translucent grey face that ensures a clear visual signal without false indications when inactive. Operating within a wide voltage range, this model offers up to three distinct colours in one unit, enhancing visibility and customisation. Its compact design houses an IP69K-rated construction, ideal for harsh wash-down settings, ensuring durability and resilience in demanding applications.
Robust construction offers durability against environmental challenges
Daylight visible design enhances clarity even in bright settings
Plug and play M12 connector models simplify installation
Operates effectively at extreme temperatures ensuring versatility
Tight response time ensures quick feedback for operational efficiency
Related links
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Red 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
