Banner Panel Mount LED Indicator, Green, Red Panel Mount Indicator S18L Series, 18 mm, IP69K, IP67 30V dc
- RS Stock No.:
- 295-288
- Mfr. Part No.:
- S18DLGRXPQP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€71.36
(exc. VAT)
€87.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.36 |
*price indicative
- RS Stock No.:
- 295-288
- Mfr. Part No.:
- S18DLGRXPQP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 2 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green, Red | |
| IP Rating | IP69K, IP67 | |
| Minimum Supply Voltage | 10V | |
| Mount Hole Size | 18 mm | |
| Viewing Angle | 180 ° | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | UL Type 13, DIN 40050-9, UL Type 4X | |
| Length | 150mm | |
| Series | S18L | |
| Lens Finish | Clear, Translucent | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 2 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green, Red | ||
IP Rating IP69K, IP67 | ||
Minimum Supply Voltage 10V | ||
Mount Hole Size 18 mm | ||
Viewing Angle 180 ° | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals UL Type 13, DIN 40050-9, UL Type 4X | ||
Length 150mm | ||
Series S18L | ||
Lens Finish Clear, Translucent | ||
- COO (Country of Origin):
- CN
The Banner General Purpose Indicator boasts an innovative design that enhances visibility and performance in various environments. This robust device operates within a wide voltage range, making it ideal for both fixed and mobile applications. With its unique daylight visible models and advanced construction, it ensures bright and clear indication even in high ambient light settings.
Available with multiple colour configurations to suit diverse applications
Creates unobstructed visibility facilitating quick recognition
Ideal for integration in mobile and stationary installations
Related links
- Banner Panel Mount LED Indicator Yellow 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Green 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67, IP69K 30V dc
