EAO Bi-Colour LED, Green, Red Panel Mount Indicator 17-13 Series, 8, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 442-809
- Mfr. Part No.:
- 17-130354
- Manufacturer:
- EAO
Subtotal (1 unit)*
€9.53
(exc. VAT)
€11.72
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 09 December 2026
- Plus 50 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.53 |
*price indicative
- RS Stock No.:
- 442-809
- Mfr. Part No.:
- 17-130354
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red, Green | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 22mA | |
| Sub Type | Bi-Colour LED | |
| Terminal Type | Plug-In | |
| LED Colour | Green, Red | |
| IP Rating | IP40, IP65 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 41mm | |
| Standards/Approvals | IEC 60529, 2014/35/EU, UL 2011/65/EC(RoHS), RoHS, REACH | |
| Series | 17-13 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red, Green | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 22mA | ||
Sub Type Bi-Colour LED | ||
Terminal Type Plug-In | ||
LED Colour Green, Red | ||
IP Rating IP40, IP65 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Length 41mm | ||
Standards/Approvals IEC 60529, 2014/35/EU, UL 2011/65/EC(RoHS), RoHS, REACH | ||
Series 17-13 | ||
- COO (Country of Origin):
- CH
The EAO Indicator shines with its bi-colour LED, offering versatile operational visibility in demanding environments. Crafted for seamless panel mounting, this compact round device features dimensions of 9.5 mm, ensuring it can fit comfortably within various control panels. The polished chromium-plated metal reflector not only amplifies the illumination but also enhances durability against mechanical wear. With an IP40 protection rating on the front side and IP65 compliance, it stands up to dust and water ingress, making it suitable for both indoor and outdoor applications. Operating between –20 °C and +60 °C, this indicator is built to endure harsh conditions while maintaining optimal performance. The brass plug-in connectors simplify installation and connection, making it easy to integrate into existing systems. Perfect for applications requiring reliable signalling, this indicator is the ideal choice for users seeking efficiency and longevity in their signalling devices.
Connector design allows for straightforward installation and maintenance
Bi-colour illumination enhances visual signalling, improving communication
Durable materials ensure longevity even in challenging environments
Compact size makes it compatible with a wide range of panel designs
High IP ratings guarantee robust protection against dust and moisture
Wide operational temperature range supports versatile use in various climates
Reflector design optimises light output for better visibility
