Banner Panel Mount LED Indicator, White Panel Mount Indicator S18L Series, 18 mm, IP69K, IP67 30V dc
- RS Stock No.:
- 295-294
- Mfr. Part No.:
- S18DLHWQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€68.58
(exc. VAT)
€84.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.58 |
*price indicative
- RS Stock No.:
- 295-294
- Mfr. Part No.:
- S18DLHWQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | White | |
| IP Rating | IP69K, IP67 | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 18 mm | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 150mm | |
| Standards/Approvals | UL Type 13, UL Type 4X, DIN 40050-9 | |
| Series | S18L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour White | ||
IP Rating IP69K, IP67 | ||
Viewing Angle 180 ° | ||
Mount Hole Size 18 mm | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 150mm | ||
Standards/Approvals UL Type 13, UL Type 4X, DIN 40050-9 | ||
Series S18L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner Indicator is a robust and versatile solution for high-visibility signalling in various applications. Designed for demanding environments, this indicator features a one-colour LED illumination, ensuring clear visibility even in direct sunlight. Whether you need it for battery-powered mobile applications or fixed installations, its wide operating voltage range of 9V DC to 30V DC makes it highly adaptable. The device is built to withstand extreme temperatures, from -40 °C to +60 °C, and boasts an IP69K rating, making it ideal for use in harsh wash-down environments.
Designed to function reliably even in mobile configurations
Robust housing resists physical damage from environmental stressors
Rapid response time enhances operational efficiency
Related links
- Banner Panel Mount LED Indicator 18 mm IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Green 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67, IP69K 30V dc
