APEM LED, Green Panel Mount Indicator Q8 Series, 8 mm, IP67 12V dc
- RS Stock No.:
- 287-3768
- Distrelec Article No.:
- 133-06-974
- Mfr. Part No.:
- Q8R1CXXG12E
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.19 |
| 10 - 24 | €5.94 |
| 25 - 49 | €5.72 |
| 50 - 99 | €5.49 |
| 100 + | €5.29 |
*price indicative
- RS Stock No.:
- 287-3768
- Distrelec Article No.:
- 133-06-974
- Mfr. Part No.:
- Q8R1CXXG12E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Viewing Angle | 100 ° | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 60mcd | |
| Length | 28.75mm | |
| Standards/Approvals | UL Recognition, REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), Parc tested | |
| Series | Q8 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
IP Rating IP67 | ||
Viewing Angle 100 ° | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 60mcd | ||
Length 28.75mm | ||
Standards/Approvals UL Recognition, REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), Parc tested | ||
Series Q8 | ||
- COO (Country of Origin):
- GB
The APEM professional grade Panel Mount LED Indicator features a recessed bezel style, green LED color, and 12 VDC voltage. It offers fixed light illumination, a bright chrome bezel finish, and IP67 sealing for durability. Ideal for various industrial control applications.
Recessed bezel style for a sleek look
Green LED color for clear visibility
12 VDC voltage for reliable operation
Solder lug/faston terminals for easy installation
IP67 sealing for protection against water and dust
Long life expectancy of 100,000 hours
Wide temperature range of -40 to +85 °C for versatile use
