APEM Panel Mount LED Indicator, Green Panel Mount Indicator Q16 Series, 16 mm, IP67 24V dc
- RS Stock No.:
- 287-3734
- Distrelec Article No.:
- 133-08-970
- Mfr. Part No.:
- Q16P1BXXG24E
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.85
(exc. VAT)
€9.66
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.85 |
| 10 - 24 | €7.53 |
| 25 - 49 | €7.25 |
| 50 - 99 | €6.97 |
| 100 + | €6.73 |
*price indicative
- RS Stock No.:
- 287-3734
- Distrelec Article No.:
- 133-08-970
- Mfr. Part No.:
- Q16P1BXXG24E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Diffused | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Viewing Angle | 30 to 100 ° | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 11000mcd | |
| Standards/Approvals | RoHS, EN60529 | |
| Length | 47.85mm | |
| Series | Q16 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Diffused | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Viewing Angle 30 to 100 ° | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 11000mcd | ||
Standards/Approvals RoHS, EN60529 | ||
Length 47.85mm | ||
Series Q16 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM high-quality LED Indicator is designed to meet your specific needs. With a mounting hole diameter of 16 mm and fixed green illumination, it provides clear and visible indications. Operating at a voltage of 24 VDC and with an IP67 sealing rating, it is suitable for a wide range of power supply requirements and resistant to dust and water, making it ideal for indoor and outdoor use.
Designed with terminals Solder Lug/ Fastons (2.8 x 0.8)
Prominent bezel style for a sleek and modern look
Black bezel finish for elegance and durability
Operating voltage of 24 VDC with fixed green illumination
Sealing rating of IP67 for resistance to dust and water
Related links
- APEM Q16 Series Panel Mount LED Indicator IP67, 16 mm
- APEM Q16 Series Panel Mount LED Indicator Green IP67, 16 mm
- APEM Q16 Series Panel Mount LED Indicator Yellow IP67, 16 mm
- APEM Q16 Series Panel Mount LED Indicator IP67, 16 mm
- APEM Q16 Series Panel Mount LED Indicator IP67, 16 mm
- APEM Q16 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 16 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q6 Series Panel Mount LED Indicator IP67, 6 mm
