APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q16 Series, 16 mm, Wire Termination, IP67 12V dc
- RS Stock No.:
- 287-3739
- Distrelec Article No.:
- 301-54-664
- Mfr. Part No.:
- Q16P5CZZRGB12E-CA
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.96 |
| 5 - 9 | €18.22 |
| 10 - 24 | €17.50 |
| 25 - 49 | €16.85 |
| 50 + | €16.25 |
*price indicative
- RS Stock No.:
- 287-3739
- Distrelec Article No.:
- 301-54-664
- Mfr. Part No.:
- Q16P5CZZRGB12E-CA
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Wire | |
| LED Colour | Red, Blue, Green | |
| IP Rating | IP67 | |
| Viewing Angle | 30 → 100 ° | |
| Mount Hole Size | 16 mm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | AC/DC | |
| Standards/Approvals | EN60529, RoHS | |
| Length | 47.85mm | |
| Series | Q16 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 3 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Wire | ||
LED Colour Red, Blue, Green | ||
IP Rating IP67 | ||
Viewing Angle 30 → 100 ° | ||
Mount Hole Size 16 mm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type AC/DC | ||
Standards/Approvals EN60529, RoHS | ||
Length 47.85mm | ||
Series Q16 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM LED indicator is a versatile and high-quality product designed for a range of applications. With its unique features and benefits, it stands out as a reliable and efficient solution for various needs.
Ø16 mm panel mount LED indicator
Custom engraving options available
RGB LED with multiple color options
IP67 sealing option for added durability
Long life expectancy of 100,000 hours
Distinctive features like secret until lit polycarbonate inserts
Related links
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q16 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 12V dc
- APEM LED RGB Panel Mount Indicator Q10 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 28V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator Yellow 16 mm, IP67 12V dc
- APEM Panel Mount LED Indicator 16 mm, IP67 24V dc
