APEM Panel Mount LED Indicator, White Panel Mount Indicator Q22 Series, 22 mm, IP67 24V dc
- RS Stock No.:
- 287-3740
- Distrelec Article No.:
- 133-09-945
- Mfr. Part No.:
- Q22F1CXXW24E
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€18.78
(exc. VAT)
€23.10
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.78 | - |
| 10 - 24 | €18.04 | 3% |
| 25 - 49 | €17.34 | 7% |
| 50 - 99 | €16.71 | 11% |
| 100 + | €16.11 | 14% |
*price indicative
- RS Stock No.:
- 287-3740
- Distrelec Article No.:
- 133-09-945
- Mfr. Part No.:
- Q22F1CXXW24E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Diffused | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 40mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Mount Hole Size | 22 mm | |
| Minimum Supply Voltage | 3.3V | |
| Viewing Angle | 30 → 100 ° | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Length | 50.15mm | |
| Standards/Approvals | EN60529, RoHS | |
| Series | Q22 | |
| Lens Finish | Diffused, Water Clear | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Diffused | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 40mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour White | ||
IP Rating IP67 | ||
Mount Hole Size 22 mm | ||
Minimum Supply Voltage 3.3V | ||
Viewing Angle 30 → 100 ° | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Length 50.15mm | ||
Standards/Approvals EN60529, RoHS | ||
Series Q22 | ||
Lens Finish Diffused, Water Clear | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator offers a professional grade solution with a bright chrome finish and fixed light illumination. Ideal for various industries, this LED indicator provides a viewing angle of 30-100° and a life expectancy of 100,000 hours.
18 mm colored diffused epoxy lens
Solder Lug/ Fastons (2.8 x 0.8) terminals
IP67 sealing for durability
Bright chrome plated brass bezel
Fixed light illumination for clear indication
Available in RGB options for versatility
Long lifespan of 100,000 hours for reliability
Wide operating voltage range for flexibility
Related links
- APEM Panel Mount LED Indicator 22 mm, IP67 220V ac
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator Red 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator Green 22 mm, IP67 12V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 28V dc
