APEM Panel Mount LED Indicator, Green Panel Mount Indicator Q22 Series, 22 mm, IP67 24V dc

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€13.32

(exc. VAT)

€16.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 30 November 2026
  • Plus 25 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€13.32-
2 - 4€12.793%
5 - 9€12.297%
10 - 24€11.8411%
25 +€11.4014%

*price indicative

RS Stock No.:
287-3748
Distrelec Article No.:
133-09-689
Mfr. Part No.:
Q22P1CXXG24E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Lens Colour

Diffused

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

40mA

Sub Type

Panel Mount LED Indicator

LED Colour

Green

IP Rating

IP67

Minimum Supply Voltage

3.3V

Viewing Angle

30 → 100 °

Mount Hole Size

22 mm

Maximum Supply Voltage

24V dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

95mcd

Length

50.15mm

Standards/Approvals

RoHS, EN60529

Series

Q22

Lens Finish

Water Clear, Diffused

COO (Country of Origin):
GB
The APEM panel mount LED indicator with a 18mm colored diffused epoxy lens and fixed light, flashing, and RGB options is a professional grade product suitable for a range of applications. With features like IP67 sealing, bright chrome bezel, and 24VDC voltage, this LED indicator is designed for durability and reliability.

Professionally designed panel mount LED indicator suitable for industrial applications

Features a 18mm colored diffused epoxy lens for clear visibility

Includes fixed light, flashing, and RGB options for versatile use

IP67 sealing ensures protection against dust and water

Bright chrome bezel finish for a sleek and professional look

Designed for 24VDC voltage for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy