APEM Panel Mount LED Indicator, Red, Green, Yellow Panel Mount Indicator Q8 Series, 8 mm, IP67 235V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.92

(exc. VAT)

€8.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 95 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.92
10 - 24€6.65
25 - 49€6.38
50 - 99€6.17
100 +€5.94

*price indicative

RS Stock No.:
287-3757
Distrelec Article No.:
300-57-427
Mfr. Part No.:
Q8F8GZZRYG02E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Lens Colour

Diffused

Number of LEDs

3

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

Red, Green, Yellow

IP Rating

IP67

Minimum Supply Voltage

1.8V

Mount Hole Size

8 mm

Viewing Angle

30 → 100 °

Maximum Supply Voltage

235V ac

Multicolour/Single Colour

Multicolour

Input Voltage Type

AC/DC

Standards/Approvals

RoHS, EN60529

Length

43.2mm

Series

Q8

Lens Finish

Diffused, Water Clear

COO (Country of Origin):
GB
The APEM panel mount LED indicator boasts a distinctive design with colored diffused epoxy lens and super bright LEDs. It features a flush bezel style, tri-color illumination, and IP67 sealing for durability and reliability.

Distinctive design with 5mm colored diffused epoxy lens or 5mm water clear super bright LEDs

Flush bezel style with satin grey finish

Short body lug/fastons terminals for easy installation

Ideal for various industries including agricultural machinery, material handling, and construction machinery

Panel sealed up to IP67 for resistance to harsh environments

Prominent, recessed, and flush bezel styles available

Life expectancy of 100,000 hours for long-lasting performance

Voltage ranging from 1.8 to 235 VAC for versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy