APEM Panel Mount LED Indicator, White Panel Mount Indicator Q8 Series, 8 mm, IP67 24V dc

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€8.30

(exc. VAT)

€10.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.30-
10 - 24€7.983%
25 - 49€7.687%
50 - 99€7.3910%
100 +€7.1114%

*price indicative

RS Stock No.:
287-3774
Distrelec Article No.:
133-07-162
Mfr. Part No.:
Q8R1CXXW24E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Lens Colour

Diffused

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

White

IP Rating

IP67

Viewing Angle

30 → 100 °

Minimum Supply Voltage

1.8V

Mount Hole Size

8 mm

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

2500mcd

Length

43.2mm

Standards/Approvals

EN60529, RoHS

Series

Q8

Lens Finish

Diffused, Water Clear

COO (Country of Origin):
GB
The APEM professional grade panel mount LED indicator features a 5mm water clear super bright white LED and a recessed bezel style with a bright chrome finish. It is designed for a voltage of 24 VDC and sealed up to IP67 according to EN 60529, making it suitable for various industrial applications.

5mm water clear super bright white LED for clear illumination

Recessed bezel style with bright chrome finish for a sleek look

Sealed up to IP67 for protection against dust and water

Designed for 24 VDC voltage for consistent performance

Easy to install with solder lug/faston terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy